+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

D7-3

Stepper motor controller; 2.2A; 0÷40°C; IP20; 24÷48VDC


Manufacturer: IGUS

Manufacturer part number:
D7-3
TME Symbol:
DRYLIN-D7-3

Specification

Manufacturer
IGUS
Type of automation module
stepper motor controller
Current rating
2.2A
Operating temperature
0...40°C
IP rating
IP20
Driver features
predefined speed 1-60 rpm
Body dimensions
57x21x92mm
Supply voltage
  • 24...48V DC
Gross weight150 g
Certificates
See other products in this category: Servo Controllers IGUS,
*
D7-3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 103.50 EURGross price for quantities from 1 pcs - 103.50 EUR
Net price for quantities from 5 pcs - 99.66 EURGross price for quantities from 5 pcs - 99.66 EUR