+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.405.C8A

Connector: AC supply; screw terminal; female; TH405; 10A; 400V


Manufacturer: TECHNO

Manufacturer part number:
THB.405.C8A
TME Symbol:
THB.405.C8A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
female
Manufacturer series
TH405
Maximum current
10A
Rated voltage
0.4kV
Number of ways
8
Cable external diameter
7...13.5mm
Wire cross-section
0.5...1mm2
IP rating
IP68
Locking system
external thread
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight37.52 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.405.C8A
41 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.93 EURGross price for quantities from 1 pcs - 11.93 EUR
Net price for quantities from 5 pcs - 10.74 EURGross price for quantities from 5 pcs - 10.74 EUR
Net price for quantities from 20 pcs - 9.54 EURGross price for quantities from 20 pcs - 9.54 EUR
Net price for quantities from 100 pcs - 8.95 EURGross price for quantities from 100 pcs - 8.95 EUR