igus articulated joint heads

igus articulated joint heads, EBLM-04, EBLM-05, EBLM-06, EBLM-08, EBLM-10, EBLM-10-F, EBLM-12 |EN|
Manufacturer
Type of mounting elementball joint
ISO standardISO 12240
Materialigumid G
Internal parts materialiglidur® W300
Symbol Kind of thread Thread Hole diameter Length
[mm] [mm]
EBLM-04 left hand thread, inside M4 4 30
EBLM-05 left hand thread, inside M5 5 39.5
EBLM-06 left hand thread, inside M6 6 40.5
EBLM-08 left hand thread, inside M8 8 48
EBLM-10-F left hand thread, inside M10 10 57.5
EBLM-12 left hand thread, inside M12 12 67
EBLM-12-F left hand thread, inside M12 12 67
EBLM-15 left hand thread, inside M14 15 81
EBLM-16 left hand thread, inside M16 16 86
EBLM-16-F left hand thread, inside M16 16 86
EBLM-17 left hand thread, inside M16 17 90
EBLM-17-F left hand thread, inside M16 17 90
EBLM-20 left hand thread, inside M20 20 103.5
EBLM-20-M20 left hand thread, inside M20 20 103.5
EBLM-25 left hand thread, inside M24 25 126.5
EBLM-30 left hand thread, inside M30 30 146.5
EBRM-04 right hand thread, inside M4 4 30
EBRM-05 right hand thread, inside M5 5 39.5
EBRM-06 right hand thread, inside M6 6 40.5
EBRM-08 right hand thread, inside M8 8 4.8
EBRM-10 right hand thread, inside M10 10 57.5
EBRM-10-F right hand thread, inside M10 10 57.5
EBRM-12 right hand thread, inside M12 12 67
EBRM-12-F right hand thread, inside M12 12 67
EBRM-15 right hand thread, inside M14 15 81
EBRM-16 right hand thread, inside M16 16 86
EBRM-16-F right hand thread, inside M16 16 86
EBRM-17 right hand thread, inside M16 17 90
EBRM-17-F right hand thread, inside M16 17 90
EBRM-20 right hand thread, inside M20 20 103.5
EBRM-20-M20 right hand thread, inside M20 20 103.5
EBRM-25 right hand thread, inside M24 25 126.5
EBRM-30 right hand thread, inside M30 30 146.5