Relays; Type of relay:solid state

(6 346)
Manufacturer [6 346]
Type of relay [6 346]
Relay variant [6 153]
Mounting [3 977]
Operating temperature [5 718]
Body dimensions [4 865]
Manufacturer series [5 423]

Type of relay
solid state

Products: 6 346
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
AC contacts rating @R
Additional functions
Application
Body dimensions
Case
Colour
Conform to the norm
Contact actuation delay
Contacts configuration
Control current
Control current max.
Control voltage
DC contacts rating @R
Design
Electrical connection
Indication
Insulation voltage
Integrated auxiliary contacts
IP rating
Kind of input
Kind of input 3
Kind of input 4
Kind of output
Kind of package
Kit contents
Leads
Leads dimensions
Manufacturer
Manufacturer series
Max motor power
Max. load current
Max. off-state voltage
Max. operating current
Mounting
Number of channels
Number of poles
OEM number
On-state resistance
Operate time
Operating temperature
Optional equipment
Output configuration
Output current
Output voltage
Protection
Rated coil voltage
Related items
Relay features
Relay variant
Supply voltage
Switched current
Switched current, max.
Switched voltage
Switching capacity
Switching method
Terminal pitch
Trade name
Turn-off time
Turn-on time
Type of relay
Width
Ascending
Descending
Page 1
SSR-2548ZD3 | Relay: solid state; Ucntrl: 4÷32VDC; 25A; 44÷440VAC; SSR-Z; 1-phase
Relay: solid state; Ucntrl: 4÷32VDC; 25A; 44÷440VAC; SSR-Z; 1-phase
Manufacturer part number: SSR-2548ZD3
Manufacturer: QLT POWER
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SSR-4048ZD3 | Relay: solid state; Ucntrl: 4÷32VDC; 40A; 44÷440VAC; SSR-Z; 1-phase
Relay: solid state; Ucntrl: 4÷32VDC; 40A; 44÷440VAC; SSR-Z; 1-phase
Manufacturer part number: SSR-4048ZD3
Manufacturer: QLT POWER
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SSR-2528ZD3 | Relay: solid state; Ucntrl: 4÷32VDC; 25A; 24÷280VAC; SSR-Z; 1-phase
Relay: solid state; Ucntrl: 4÷32VDC; 25A; 24÷280VAC; SSR-Z; 1-phase
Manufacturer part number: SSR-2528ZD3
Manufacturer: QLT POWER
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
34.81.7.024.9024 | Relay: solid state; Ucntrl: 16÷30VDC; 6A; 1.5÷24VDC; PCB; 34.81
Relay: solid state; Ucntrl: 16÷30VDC; 6A; 1.5÷24VDC; PCB; 34.81
Manufacturer part number: 34.81.7.024.9024
Manufacturer: FINDER
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
AQY212S | Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 500mA; 830mΩ
Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 500mA; 830mΩ
Manufacturer part number: AQY212S
Manufacturer: PANASONIC
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
G3VM-61VY2 | Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; Icntrl: 7.5mA
Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; Icntrl: 7.5mA
Manufacturer part number: G3VM-61VY2
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
2966595 | Relay: solid state; Ucntrl: 19.2÷28.8VDC; 3A; 3÷33VDC; socket,THT
Relay: solid state; Ucntrl: 19.2÷28.8VDC; 3A; 3÷33VDC; socket,THT
Manufacturer part number: 2966595
Manufacturer: PHOENIX CONTACT
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
AQY212EH | Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 550mA; 0.85Ω
Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 550mA; 0.85Ω
Manufacturer part number: AQY212EH
Manufacturer: PANASONIC
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
AQY210S | Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 120mA; 17Ω
Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 120mA; 17Ω
Manufacturer part number: AQY210S
Manufacturer: PANASONIC
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SSR-4028ZD3 | Relay: solid state; Ucntrl: 4÷32VDC; 40A; 24÷280VAC; SSR-Z; 1-phase
Relay: solid state; Ucntrl: 4÷32VDC; 40A; 24÷280VAC; SSR-Z; 1-phase
Manufacturer part number: SSR-4028ZD3
Manufacturer: QLT POWER
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
CPC1106N | Relay: solid state; SPST-NC; Icntrl max: 50mA; 75mA; max.60VAC
Relay: solid state; SPST-NC; Icntrl max: 50mA; 75mA; max.60VAC
Manufacturer part number: CPC1106N
Manufacturer: IXYS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
CPC1017N | Relay: solid state; SPST-NO; Icntrl max: 50mA; 100mA; max.60VAC
Relay: solid state; SPST-NO; Icntrl max: 50mA; 100mA; max.60VAC
Manufacturer part number: CPC1017N
Manufacturer: IXYS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
CPC1006N | Relay: solid state; SPST-NO; Icntrl max: 50mA; 75mA; max.60VAC
Relay: solid state; SPST-NO; Icntrl max: 50mA; 75mA; max.60VAC
Manufacturer part number: CPC1006N
Manufacturer: IXYS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
CPC1002N | Relay: solid state; 700mA; max.60VDC; SMT; SOP4; OptoMOS; t(on): 5ms
Relay: solid state; 700mA; max.60VDC; SMT; SOP4; OptoMOS; t(on): 5ms
Manufacturer part number: CPC1002N
Manufacturer: IXYS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
CPC1019N | Relay: solid state; 750mA; max.60VDC; SMT; SOP4; OptoMOS; t(on): 3ms
Relay: solid state; 750mA; max.60VDC; SMT; SOP4; OptoMOS; t(on): 3ms
Manufacturer part number: CPC1019N
Manufacturer: IXYS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
EPR411A064000EZ | Relay: solid state; Icntrl max: 50mA; 350mA; max.60VAC; max.60VDC
Relay: solid state; Icntrl max: 50mA; 350mA; max.60VAC; max.60VDC
Manufacturer part number: EPR411A064000EZ
Manufacturer: ECE
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
CPC1008N | Relay: solid state; SPST-NO; Icntrl max: 50mA; 150mA; max.100VAC
Relay: solid state; SPST-NO; Icntrl max: 50mA; 150mA; max.100VAC
Manufacturer part number: CPC1008N
Manufacturer: IXYS
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SSR-1048ZD3 | Relay: solid state; Ucntrl: 4÷32VDC; 10A; 44÷440VAC; SSR-Z; 1-phase
Relay: solid state; Ucntrl: 4÷32VDC; 10A; 44÷440VAC; SSR-Z; 1-phase
Manufacturer part number: SSR-1048ZD3
Manufacturer: QLT POWER
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
PVG612 | Relay: solid state; SPST-NO; Icntrl: 5÷25mA; 2.4A; 0÷60VAC; PVG612
Relay: solid state; SPST-NO; Icntrl: 5÷25mA; 2.4A; 0÷60VAC; PVG612
Manufacturer part number: PVG612
Manufacturer: INFINEON TECHNOLOGIES
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
SSR-6048ZD3 | Relay: solid state; Ucntrl: 4÷32VDC; 60A; 44÷440VAC; SSR-Z; 1-phase
Relay: solid state; Ucntrl: 4÷32VDC; 60A; 44÷440VAC; SSR-Z; 1-phase
Manufacturer part number: SSR-6048ZD3
Manufacturer: QLT POWER