+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Current Transformers

(1 058)

Current transformers are components used in power supply units, industrial installations and energy sector. They allow to measure high current flowing in wires of controlled installation. For this purpose, meters with small measurement range and sensitive electronic circuitries are used. This is a basic task of current transformers. Another important function of current transformers is to provide galvanic separation between the primary circuit, in which current being measured flows, and secondary winding, to which the meter is connected. Thereby, they ensure high level of safety. Galvanic separation allows to get rid of problems connected with stray voltage, interferences and different ground potentials of both circuits. Therefore, current transformers are used in switched-mode electronic systems in order to measure current flowing through components of power stage.

Operating principle of current transformers resembles operation of transformers. They are shaped as a ring on which secondary winding, to which control circuit is connected, is wound. A wire in which current is measured, is placed inside the ring. It forms one coil of primary winding. Depending on the number of coils in primary winding, the current transformer is equipped has an appropriate ratio, which determines the factor of reduction of the current flowing in the primary circuit.

Apart from a ratio, main parameters of current transformers are:

- temperature range,

- the diameter of the measuring hole (it determines maximum diameter of test leads),

- insulation test voltage (it determines dielectric strength),

- accuracy class (it indicates the accuracy of produced elements and impact of a current transformer structure on accuracy of measurement).

A current transformer on the secondary side has to be loaded with a resistor of a resistance of several dozen ohms; a voltmeter is used to measure voltage on this resistor. The optimal value of this resistance (taking into account the accuracy of measurement and minimal amount of disruption) is provided in the data sheet by the manufacturer. In the data sheet there is also information about maximum value of primary current that can be measured with the use of a given element.

For industrial automation systems, specialised versions are available which produce output signal of 0 ... 20mA or 4 ... 20mA, as well as 0 ... 10V. They are equipped with a built-in electronic preconditioning system and they require an auxiliary power supply unit.

Current transformers available at TME

TME is one of the biggest distributors of electronic components in Europe. Current transformers are delivered to more than 115 countries in the world within the shortest possible time. We constantly expand the territorial reach of our store. Large part of current transformers is available in stock at the time of ordering. In case of product unavailability, we arrange special orders on request and ensure fast delivery to the client.

Descriptions and technical parameters of every product available in our offer can be found on details page. Our customers can also compare the parameters of current transformers offered by us by using our product comparison engine. Thanks to this engine it is possible to compare products offered by various manufacturers.

TME offers a wide choice of other relays, such as solid state relays and installation relays.

Products: 1 058

Warehouse:

TME
External
All
Page 1
AC1020 | Transformer: current; AC; Iin: 20A; 100Ω; 40mVA; C: 15.24mm; D: 7.62mm
Transformer: current; AC; Iin: 20A; 100Ω; 40mVA; C: 15.24mm; D: 7.62mm
Manufacturer part number: AC1020
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 4.67 USDGross price for quantities from 1 pcs - 4.67 USD
Net price for quantities from 10 pcs - 4.39 USDGross price for quantities from 10 pcs - 4.39 USD
Net price for quantities from 25 pcs - 4.13 USDGross price for quantities from 25 pcs - 4.13 USD
Net price for quantities from 50 pcs - 3.92 USDGross price for quantities from 50 pcs - 3.92 USD
Net price for quantities from 100 pcs - 3.73 USDGross price for quantities from 100 pcs - 3.73 USD
Net price for quantities from 200 pcs - 3.52 USDGross price for quantities from 200 pcs - 3.52 USD
Net price for quantities from 250 pcs - 3.49 USDGross price for quantities from 250 pcs - 3.49 USD
Net price for quantities from 500 pcs - 3.34 USDGross price for quantities from 500 pcs - 3.34 USD
Net price for quantities from 1000 pcs - 3.18 USDGross price for quantities from 1000 pcs - 3.18 USD
4054 in TME stock
No. of pieces (Multiplicity: 1)
AC1010 | Transformer: current; AC; Iin: 10A; 100Ω; 10mVA; C: 15.24mm; D: 7.62mm
Transformer: current; AC; Iin: 10A; 100Ω; 10mVA; C: 15.24mm; D: 7.62mm
Manufacturer part number: AC1010
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 100 pcs - 3.57 USDGross price for quantities from 100 pcs - 3.57 USD
Net price for quantities from 250 pcs - 3.34 USDGross price for quantities from 250 pcs - 3.34 USD
784 in TME stock
No. of pieces (Multiplicity: 1)
AC1005 | Transformer: current; AC; Iin: 5A; 100Ω; 2.5mVA; C: 15.24mm; D: 7.62mm
Transformer: current; AC; Iin: 5A; 100Ω; 2.5mVA; C: 15.24mm; D: 7.62mm
Manufacturer part number: AC1005
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 5 pcs - 5.12 USDGross price for quantities from 5 pcs - 5.12 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 25 pcs - 4.27 USDGross price for quantities from 25 pcs - 4.27 USD
Net price for quantities from 50 pcs - 3.84 USDGross price for quantities from 50 pcs - 3.84 USD
Net price for quantities from 100 pcs - 3.57 USDGross price for quantities from 100 pcs - 3.57 USD
Net price for quantities from 250 pcs - 3.37 USDGross price for quantities from 250 pcs - 3.37 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
AC1050 | Transformer: current; AC; Iin: 50A; 100Ω; 250mVA; C: 25.4mm; H: 34.9mm
Transformer: current; AC; Iin: 50A; 100Ω; 250mVA; C: 25.4mm; H: 34.9mm
Manufacturer part number: AC1050
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 6.70 USDGross price for quantities from 1 pcs - 6.70 USD
Net price for quantities from 5 pcs - 6.31 USDGross price for quantities from 5 pcs - 6.31 USD
Net price for quantities from 10 pcs - 5.98 USDGross price for quantities from 10 pcs - 5.98 USD
Net price for quantities from 25 pcs - 5.35 USDGross price for quantities from 25 pcs - 5.35 USD
Net price for quantities from 50 pcs - 4.89 USDGross price for quantities from 50 pcs - 4.89 USD
Net price for quantities from 75 pcs - 4.63 USDGross price for quantities from 75 pcs - 4.63 USD
Net price for quantities from 100 pcs - 4.53 USDGross price for quantities from 100 pcs - 4.53 USD
Net price for quantities from 120 pcs - 4.51 USDGross price for quantities from 120 pcs - 4.51 USD
Net price for quantities from 280 pcs - 4.30 USDGross price for quantities from 280 pcs - 4.30 USD
5052 in TME stock
No. of pieces (Multiplicity: 1)
AX-1000 | Transformer: current; AX; Iin: 10A; 100Ω; PCB; Trans: 1000: 1
Transformer: current; AX; Iin: 10A; 100Ω; PCB; Trans: 1000: 1
Manufacturer part number: AX-1000
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 4.61 USDGross price for quantities from 1 pcs - 4.61 USD
Net price for quantities from 5 pcs - 4.46 USDGross price for quantities from 5 pcs - 4.46 USD
Net price for quantities from 10 pcs - 4.21 USDGross price for quantities from 10 pcs - 4.21 USD
Net price for quantities from 15 pcs - 4.11 USDGross price for quantities from 15 pcs - 4.11 USD
Net price for quantities from 25 pcs - 3.99 USDGross price for quantities from 25 pcs - 3.99 USD
Net price for quantities from 75 pcs - 3.73 USDGross price for quantities from 75 pcs - 3.73 USD
Net price for quantities from 200 pcs - 3.53 USDGross price for quantities from 200 pcs - 3.53 USD
Net price for quantities from 500 pcs - 3.38 USDGross price for quantities from 500 pcs - 3.38 USD
Net price for quantities from 1500 pcs - 3.23 USDGross price for quantities from 1500 pcs - 3.23 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
AS100 | Transformer: current; AS; Resist: 0.6Ω; 6mH; 300mA; PCB; W: 9.53mm
Transformer: current; AS; Resist: 0.6Ω; 6mH; 300mA; PCB; W: 9.53mm
Manufacturer part number: AS100
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 15 pcs - 1.77 USDGross price for quantities from 15 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
Net price for quantities from 75 pcs - 1.46 USDGross price for quantities from 75 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
774 in TME stock
No. of pieces (Multiplicity: 1)
ACX-1050 | Transformer: current; ACX; Iin: 50A; 33Ω; PCB; Trans: 2500: 1
Transformer: current; ACX; Iin: 50A; 33Ω; PCB; Trans: 2500: 1
Manufacturer part number: ACX-1050
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 50 pcs - 5.00 USDGross price for quantities from 50 pcs - 5.00 USD
Net price for quantities from 75 pcs - 4.79 USDGross price for quantities from 75 pcs - 4.79 USD
Net price for quantities from 100 pcs - 4.55 USDGross price for quantities from 100 pcs - 4.55 USD
Net price for quantities from 250 pcs - 4.26 USDGross price for quantities from 250 pcs - 4.26 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
ASM-010 | Transformer: current; ASM; I AC: 1÷10A; 50Ω; ±10%; PCB; Core: solid
Transformer: current; ASM; I AC: 1÷10A; 50Ω; ±10%; PCB; Core: solid
Manufacturer part number: ASM-010
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 5 pcs - 3.52 USDGross price for quantities from 5 pcs - 3.52 USD
Net price for quantities from 10 pcs - 3.19 USDGross price for quantities from 10 pcs - 3.19 USD
Net price for quantities from 15 pcs - 3.00 USDGross price for quantities from 15 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.82 USDGross price for quantities from 25 pcs - 2.82 USD
Net price for quantities from 50 pcs - 2.59 USDGross price for quantities from 50 pcs - 2.59 USD
Net price for quantities from 75 pcs - 2.49 USDGross price for quantities from 75 pcs - 2.49 USD
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.43 USD
Net price for quantities from 500 pcs - 2.27 USDGross price for quantities from 500 pcs - 2.27 USD
1037 in TME stock
No. of pieces (Multiplicity: 1)
AP-1000 | Transformer: current; AP; Iin: 10A; 10Ω; PCB; Trans: 1000: 1; -40÷85°C
Transformer: current; AP; Iin: 10A; 10Ω; PCB; Trans: 1000: 1; -40÷85°C
Manufacturer part number: AP-1000
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 250 pcs - 3.59 USDGross price for quantities from 250 pcs - 3.59 USD
Net price for quantities from 500 pcs - 3.37 USDGross price for quantities from 500 pcs - 3.37 USD
Net price for quantities from 2500 pcs - 3.13 USDGross price for quantities from 2500 pcs - 3.13 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
AP-2000 | Transformer: current; AP; Iin: 15A; 20Ω; PCB; Trans: 2000: 1; -40÷85°C
Transformer: current; AP; Iin: 15A; 20Ω; PCB; Trans: 2000: 1; -40÷85°C
Manufacturer part number: AP-2000
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 250 pcs - 3.53 USDGross price for quantities from 250 pcs - 3.53 USD
Net price for quantities from 500 pcs - 3.31 USDGross price for quantities from 500 pcs - 3.31 USD
Net price for quantities from 2500 pcs - 3.08 USDGross price for quantities from 2500 pcs - 3.08 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
AX-0500 | Transformer: current; AX; Iin: 5A; 100Ω; PCB; Trans: 500: 1; -40÷120°C
Transformer: current; AX; Iin: 5A; 100Ω; PCB; Trans: 500: 1; -40÷120°C
Manufacturer part number: AX-0500
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 5 pcs - 3.82 USDGross price for quantities from 5 pcs - 3.82 USD
Net price for quantities from 10 pcs - 3.56 USDGross price for quantities from 10 pcs - 3.56 USD
Net price for quantities from 25 pcs - 3.22 USDGross price for quantities from 25 pcs - 3.22 USD
Net price for quantities from 50 pcs - 3.08 USDGross price for quantities from 50 pcs - 3.08 USD
Net price for quantities from 75 pcs - 3.02 USDGross price for quantities from 75 pcs - 3.02 USD
Net price for quantities from 100 pcs - 2.98 USDGross price for quantities from 100 pcs - 2.98 USD
Net price for quantities from 200 pcs - 2.85 USDGross price for quantities from 200 pcs - 2.85 USD
Net price for quantities from 500 pcs - 2.75 USDGross price for quantities from 500 pcs - 2.75 USD
24 in TME stock
No. of pieces (Multiplicity: 1)
AZ-0500 | Transformer: current; AZ; Iin: 25A; 33Ω; Trans: 500: 1; Core: solid
Transformer: current; AZ; Iin: 25A; 33Ω; Trans: 500: 1; Core: solid
Manufacturer part number: AZ-0500
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 7.99 USDGross price for quantities from 1 pcs - 7.99 USD
Net price for quantities from 5 pcs - 6.51 USDGross price for quantities from 5 pcs - 6.51 USD
Net price for quantities from 10 pcs - 5.90 USDGross price for quantities from 10 pcs - 5.90 USD
Net price for quantities from 25 pcs - 5.22 USDGross price for quantities from 25 pcs - 5.22 USD
Net price for quantities from 50 pcs - 4.82 USDGross price for quantities from 50 pcs - 4.82 USD
Net price for quantities from 75 pcs - 4.64 USDGross price for quantities from 75 pcs - 4.64 USD
Net price for quantities from 100 pcs - 4.52 USDGross price for quantities from 100 pcs - 4.52 USD
Net price for quantities from 140 pcs - 4.42 USDGross price for quantities from 140 pcs - 4.42 USD
Net price for quantities from 560 pcs - 4.18 USDGross price for quantities from 560 pcs - 4.18 USD
1358 in TME stock
No. of pieces (Multiplicity: 1)
AZ-1000 | Transformer: current; AZ; Iin: 50A; 33Ω; Trans: 1000: 1; Core: solid
Transformer: current; AZ; Iin: 50A; 33Ω; Trans: 1000: 1; Core: solid
Manufacturer part number: AZ-1000
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 5 pcs - 6.72 USDGross price for quantities from 5 pcs - 6.72 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 6.16 USD
Net price for quantities from 15 pcs - 5.86 USDGross price for quantities from 15 pcs - 5.86 USD
Net price for quantities from 25 pcs - 5.55 USDGross price for quantities from 25 pcs - 5.55 USD
Net price for quantities from 50 pcs - 5.15 USDGross price for quantities from 50 pcs - 5.15 USD
Net price for quantities from 75 pcs - 4.96 USDGross price for quantities from 75 pcs - 4.96 USD
Net price for quantities from 100 pcs - 4.80 USDGross price for quantities from 100 pcs - 4.80 USD
Net price for quantities from 140 pcs - 4.69 USDGross price for quantities from 140 pcs - 4.69 USD
Net price for quantities from 560 pcs - 4.44 USDGross price for quantities from 560 pcs - 4.44 USD
101 in TME stock
No. of pieces (Multiplicity: 1)
AC1025 | Transformer: current; AC; Iin: 25A; 100Ω; 63mVA; C: 30.32mm; H: 30.2mm
Transformer: current; AC; Iin: 25A; 100Ω; 63mVA; C: 30.32mm; H: 30.2mm
Manufacturer part number: AC1025
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 6.64 USDGross price for quantities from 1 pcs - 6.64 USD
Net price for quantities from 5 pcs - 6.26 USDGross price for quantities from 5 pcs - 6.26 USD
Net price for quantities from 10 pcs - 5.75 USDGross price for quantities from 10 pcs - 5.75 USD
Net price for quantities from 25 pcs - 5.17 USDGross price for quantities from 25 pcs - 5.17 USD
Net price for quantities from 50 pcs - 4.80 USDGross price for quantities from 50 pcs - 4.80 USD
Net price for quantities from 75 pcs - 4.60 USDGross price for quantities from 75 pcs - 4.60 USD
Net price for quantities from 100 pcs - 4.46 USDGross price for quantities from 100 pcs - 4.46 USD
Net price for quantities from 125 pcs - 4.36 USDGross price for quantities from 125 pcs - 4.36 USD
Net price for quantities from 150 pcs - 4.28 USDGross price for quantities from 150 pcs - 4.28 USD
Net price for quantities from 300 pcs - 4.00 USDGross price for quantities from 300 pcs - 4.00 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
AX-0750 | Transformer: current; AX; Iin: 7.5A; 100Ω; PCB; Trans: 750: 1
Transformer: current; AX; Iin: 7.5A; 100Ω; PCB; Trans: 750: 1
Manufacturer part number: AX-0750
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 15 pcs - 4.27 USDGross price for quantities from 15 pcs - 4.27 USD
Net price for quantities from 25 pcs - 3.98 USDGross price for quantities from 25 pcs - 3.98 USD
Net price for quantities from 200 pcs - 3.46 USDGross price for quantities from 200 pcs - 3.46 USD
804 in TME stock
No. of pieces (Multiplicity: 1)
AC1040 | Transformer: current; AC; Iin: 40A; 100Ω; 160mVA; C: 25.4mm; H: 34.9mm
Transformer: current; AC; Iin: 40A; 100Ω; 160mVA; C: 25.4mm; H: 34.9mm
Manufacturer part number: AC1040
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 7.32 USDGross price for quantities from 1 pcs - 7.32 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
Net price for quantities from 25 pcs - 5.51 USDGross price for quantities from 25 pcs - 5.51 USD
Net price for quantities from 50 pcs - 5.15 USDGross price for quantities from 50 pcs - 5.15 USD
Net price for quantities from 70 pcs - 5.00 USDGross price for quantities from 70 pcs - 5.00 USD
Net price for quantities from 100 pcs - 4.90 USDGross price for quantities from 100 pcs - 4.90 USD
Net price for quantities from 120 pcs - 4.83 USDGross price for quantities from 120 pcs - 4.83 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
AS101 | Transformer: current; AS; Resist: 1.1Ω; 25mH; 150mA; PCB; W: 9.53mm
Transformer: current; AS; Resist: 1.1Ω; 25mH; 150mA; PCB; W: 9.53mm
Manufacturer part number: AS101
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 200 pcs - 1.49 USDGross price for quantities from 200 pcs - 1.49 USD
1790 in TME stock
No. of pieces (Multiplicity: 1)
AC1100 | Transformer: current; AC; Iin: 100A; 100Ω; 1000mVA; C: 35.56mm; PCB
Transformer: current; AC; Iin: 100A; 100Ω; 1000mVA; C: 35.56mm; PCB
Manufacturer part number: AC1100
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 10.06 USDGross price for quantities from 1 pcs - 10.06 USD
Net price for quantities from 25 pcs - 9.52 USDGross price for quantities from 25 pcs - 9.52 USD
Net price for quantities from 100 pcs - 8.98 USDGross price for quantities from 100 pcs - 8.98 USD
Net price for quantities from 200 pcs - 8.43 USDGross price for quantities from 200 pcs - 8.43 USD
Net price for quantities from 400 pcs - 7.89 USDGross price for quantities from 400 pcs - 7.89 USD
Net price for quantities from 1000 pcs - 7.34 USDGross price for quantities from 1000 pcs - 7.34 USD
1921 in TME stock
No. of pieces (Multiplicity: 1)
AS105 | Transformer: current; AS; Resist: 43Ω; 1682mH; 40mA; PCB; W: 9.53mm
Transformer: current; AS; Resist: 43Ω; 1682mH; 40mA; PCB; W: 9.53mm
Manufacturer part number: AS105
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 250 pcs - 2.61 USDGross price for quantities from 250 pcs - 2.61 USD
Net price for quantities from 500 pcs - 2.33 USDGross price for quantities from 500 pcs - 2.33 USD
Net price for quantities from 2500 pcs - 2.04 USDGross price for quantities from 2500 pcs - 2.04 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
ACX-1150 | Transformer: current; ACX; Iin: 150A; 33Ω; PCB; Trans: 2500: 1
Transformer: current; ACX; Iin: 150A; 33Ω; PCB; Trans: 2500: 1
Manufacturer part number: ACX-1150
Manufacturer: TALEMA
Net price for quantities from 1 pcs - 11.56 USDGross price for quantities from 1 pcs - 11.56 USD
Net price for quantities from 15 pcs - 10.75 USDGross price for quantities from 15 pcs - 10.75 USD
Net price for quantities from 25 pcs - 10.06 USDGross price for quantities from 25 pcs - 10.06 USD
Net price for quantities from 90 pcs - 8.72 USDGross price for quantities from 90 pcs - 8.72 USD
Net price for quantities from 125 pcs - 8.50 USDGross price for quantities from 125 pcs - 8.50 USD
Net price for quantities from 250 pcs - 8.21 USDGross price for quantities from 250 pcs - 8.21 USD
630 in TME stock