Microswitch SNAP ACTION; Manufacturer: OMRON Electronic Components; IP rating: IP40

Manufacturer
Type of switchmicroswitch SNAP ACTION
IP ratingIP40
Positions2
Stabl.pos.1
Symbol Manufacturer series Contacts layout Body dimensions Mechanical durability Operating temperature Leads Switch. method* DC load rating @R** AC load rating @R** Operating Force Lever length Pitch Features Electrical life Min. insulation resistance Max. contact resistance: Leads dimensions
[mm] [°C] [N] [mm] [mm] [MΩ] [mΩ] [mm]
J-7 J SPDT 12.7x5.1x8.9 10000000 cycles -10...80 for soldering ON-(ON) - 7A / 250V AC 1.37 - - without lever 50000 cycles - 15 -
J-7-V J SPDT 14.7x11.45x5.1 10000000 cycles -10...80 for soldering ON-(ON) - 7A / 250V AC 0.49 12.7 - with short lever 50000 cycles - 15 -
J-7-V2 J SPDT 14.7x11.45x5.1 10000000 cycles -10...80 for soldering ON-(ON) - 7A / 250V AC 0.33 20.5 - with lever (with roller) 50000 cycles - 15 -
J-7-V3 J SPDT 14.7x11.45x5.1 10000000 cycles -10...80 for soldering ON-(ON) - 7A / 250V AC 0.29 22 - with lever 50000 cycles - 15 -
J-7-V4 J SPDT 14.7x11.45x5.1 10000000 cycles -10...80 for soldering ON-(ON) - 7A / 250V AC 0.2 33.8 - with lever 50000 cycles - 15 -
SS-01 SS SPDT 19.8x6.4x10.2 30000000 cycles -25...85 for soldering ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 1.47 - 7.3 without lever 200000 cycles 100 50 -
SS-01-2 SS SPST-NC 19.8x10.2x6.4 30000000 cycles -25...85 for soldering ON-(OFF) 0.1A / 30V DC 0.1A / 125V AC 1.47 - - without lever 200000 cycles 100 50 -
SS-01-3 SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 for soldering OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 1.47 - - without lever 200000 cycles 100 50 -
SS-01-3D SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 for PCB OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 1.47 - - without lever 200000 cycles 100 50 -
SS-01-3T SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 connectors OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 1.47 - - without lever 200000 cycles 100 50 2.8x0.5
SS-01-E-3 SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 for soldering OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.25 - - without lever 200000 cycles 100 150 -
SS-01-F-2D SS SPST-NC 19.8x10.2x6.4 30000000 cycles -25...85 for PCB ON-(OFF) 0.1A / 30V DC 0.1A / 125V AC 0.49 - - without lever 200000 cycles 100 100 -
SS-01-F-3 SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 for soldering OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.49 - - without lever 200000 cycles 100 100 -
SS-01GL02 SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 for soldering ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.49 14.5 - with lever (with roller) 200000 cycles 100 50 -
SS-01GL111-3 SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 for soldering OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.39 22.6 - with lever 200000 cycles 100 50 -
SS-01GL111D SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 for PCB ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.39 22.6 - with lever 200000 cycles 100 50 -
SS-01GL111-ED SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 for PCB ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.06 22.6 - with lever 200000 cycles 100 150 -
SS-01GL111-ET SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 connectors ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.06 22.6 - with lever 200000 cycles 100 150 2.8x0.5
SS-01GL111-F SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 for soldering ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.12 22.6 - with lever 200000 cycles 100 100 -
SS-01GL111T SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 connectors ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.39 22.6 - with lever 200000 cycles 100 50 2.8x0.5
SS-01GL13-3 SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 for soldering OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.49 15.8 - with lever with roller simulation 200000 cycles 100 50 -
SS-01GL13-3T SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 connectors OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.49 15.8 - with lever with roller simulation 200000 cycles 100 50 2.8x0.5
SS-01GL13-E-3 SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 for soldering OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.08 15.8 - with lever with roller simulation 200000 cycles 100 150 -
SS-01GL13-ED SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 for PCB ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.08 15.8 - with lever with roller simulation 200000 cycles 100 150 -
SS-01GL13-ET SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 connectors ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.08 15.8 - with lever with roller simulation 200000 cycles 100 150 2.8x0.5
SS-01GL13-FD SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 for PCB ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.16 15.8 - with lever with roller simulation 200000 cycles 100 100 -
SS-01GL2-2T SS SPST-NC 19.8x10.2x6.4 30000000 cycles -25...85 connectors ON-(OFF) 0.1A / 30V DC 0.1A / 125V AC 0.49 14.5 - with lever (with roller) 200000 cycles 100 50 2.8x0.5
SS-01GL2-3 SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 for soldering OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.49 14.5 - with lever (with roller) 200000 cycles 100 50 -
SS-01GL2-3T SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 connectors OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.49 14.5 - with lever (with roller) 200000 cycles 100 50 2.8x0.5
SS-01GL2-ED SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 for PCB ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.08 14.5 - with lever (with roller) 200000 cycles 100 150 -
SS-01GL2-F-2T SS SPST-NC 19.8x10.2x6.4 30000000 cycles -25...85 connectors ON-(OFF) 0.1A / 30V DC 0.1A / 125V AC 0.16 14.5 - with lever (with roller) 200000 cycles 100 100 2.8x0.5
SS-01GL2-F-3 SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 for soldering OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.16 14.5 - with lever (with roller) 200000 cycles 100 100 -
SS-01GL2-F-3T SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 connectors OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.16 14.5 - with lever (with roller) 200000 cycles 100 100 2.8x0.5
SS-01GL-3 SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 for soldering OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.49 14.5 - with short lever 200000 cycles 100 50 -
SS-01GL-3D SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 for PCB OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.49 14.5 - with short lever 200000 cycles 100 50 -
SS-01GLD SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 for PCB ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.49 14.5 - with short lever 200000 cycles 100 50 -
SS-01GL-FD SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 for PCB ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.16 14.5 - with short lever 200000 cycles 100 100 -
SS-01GL-FT SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 connectors ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.16 14.5 - with short lever 200000 cycles 100 100 2.8x0.5
SS-10-2D SS SPST-NC 19.8x10.2x6.4 10000000 cycles -25...85 for PCB ON-(OFF) - 10.1A / 250V AC 1.47 - - without lever 50000 cycles 100 30 -
SS-10-2T SS SPST-NC 19.8x10.2x6.4 10000000 cycles -25...85 connectors ON-(OFF) - 10.1A / 250V AC 1.47 - - without lever 50000 cycles 100 30 2.8x0.5
SS-10-3 SS SPST-NO 19.8x10.2x6.4 10000000 cycles -25...85 for soldering OFF-(ON) - 10.1A / 250V AC 1.47 - - without lever 50000 cycles 100 30 -
SS-10-3D SS SPST-NO 19.8x10.2x6.4 10000000 cycles -25...85 for PCB OFF-(ON) - 10.1A / 250V AC 1.47 - - without lever 50000 cycles 100 30 -
SS-10GL02T-T SS SPDT 19.8x10.2x6.4 10000000 cycles -25...120 connectors ON-(ON) - 10.1A / 250V AC 0.49 14.5 - with lever (with roller) 50000 cycles 100 30 2.8x0.5
SS-10GL111D SS SPDT 19.8x10.2x6.4 10000000 cycles -25...85 for PCB ON-(ON) - 10.1A / 250V AC 0.39 22.6 - with lever 50000 cycles 100 30 -
SS-10GL-3 SS SPST-NO 19.8x10.2x6.4 10000000 cycles -25...85 for soldering OFF-(ON) - 10.1A / 250V AC 0.49 14.5 - with short lever 50000 cycles 100 30 -
SS-10GL-3D SS SPST-NO 19.8x10.2x6.4 10000000 cycles -25...85 for PCB OFF-(ON) - 10.1A / 250V AC 0.49 14.5 - with short lever 50000 cycles 100 30 -
SS-3GL13PT SS-P SPDT 19.8x10.2x6.4 10000000 cycles -25...85 connectors ON-(ON) 3A / 30V DC 3A / 125V AC 0.5 - - with lever with roller simulation 50000 cycles 100 50 2.8x0.5
SS-3GLP SS-P SPDT 19.8x10.2x6.4 10000000 cycles -25...85 for soldering ON-(ON) 3A / 30V DC 3A / 125V AC 0.5 - - with lever 50000 cycles 100 50 -
SS-3GPD SS-P SPDT 19.8x10.2x6.4 10000000 cycles -25...85 for PCB ON-(ON) 3A / 30V DC 3A / 125V AC 1.5 - - without lever 50000 cycles 100 50 -
SS-5-3 SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 for soldering OFF-(ON) - 3A / 250V AC 1.47 - - without lever 200000 cycles 100 30 -
SS-5-3T SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 connectors OFF-(ON) - 3A / 250V AC 1.47 - - without lever 200000 cycles 100 30 2.8x0.5
SS-5-F-2D SS SPST-NC 19.8x10.2x6.4 30000000 cycles -25...85 for PCB ON-(OFF) - 3A / 250V AC 0.49 - - without lever 200000 cycles 100 50 -
SS-5GL111-3 SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 for soldering OFF-(ON) - 3A / 250V AC 0.39 22.6 - with lever 200000 cycles 100 30 -
SS-5GL111D SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 for PCB ON-(ON) - 3A / 250V AC 0.39 22.6 - with lever 200000 cycles 100 30 -
SS-5GL111-F SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 for soldering ON-(ON) - 3A / 250V AC 0.12 22.6 - with lever 200000 cycles 100 50 -
SS-5GL111-FT SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 connectors ON-(ON) - 3A / 250V AC 0.12 22.6 - with lever 200000 cycles 100 50 2.8x0.5
SS-5GL13-3D SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 for PCB OFF-(ON) - 3A / 250V AC 0.49 15.8 - with lever with roller simulation 200000 cycles 100 30 -
SS-5GL13-FD SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 for PCB ON-(ON) - 3A / 250V AC 0.16 15.8 - with lever with roller simulation 200000 cycles 100 50 -
SS-5GL2-2 SS SPST-NC 19.8x10.2x6.4 30000000 cycles -25...85 for soldering ON-(OFF) - 3A / 250V AC 0.49 14.5 - with lever (with roller) 200000 cycles 100 30 -
SS-5GL2-3T SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 connectors OFF-(ON) - 3A / 250V AC 0.49 14.5 - with lever (with roller) 200000 cycles 100 30 2.8x0.5
SS-5GL2D1 SS SPDT 19.8x10.2x6.4 30000000 cycles -25...85 for PCB ON-(ON) - 3A / 250V AC 0.49 14.5 - with lever (with roller) 200000 cycles 100 30 -
SS-5GL2-F-3T SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 connectors OFF-(ON) - 3A / 250V AC 0.16 14.5 - with lever (with roller) 200000 cycles 100 50 2.8x0.5
SS-5GL-3 SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 for soldering OFF-(ON) - 3A / 250V AC 0.49 14.5 - with short lever 200000 cycles 100 30 -
SS-5GL-3T SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 connectors OFF-(ON) - 3A / 250V AC 0.49 14.5 - with short lever 200000 cycles 100 30 2.8x0.5
SS-5GLD-T SS SPDT 19.8x10.2x6.4 30000000 cycles -25...120 for PCB ON-(ON) - 3A / 250V AC 0.49 14.5 - with short lever 200000 cycles 100 30 -
SS-5GL-F-3 SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 for soldering OFF-(ON) - 3A / 250V AC 0.16 14.5 - with short lever 200000 cycles 100 50 -
SS-5GL-F-3T SS SPST-NO 19.8x10.2x6.4 30000000 cycles -25...85 connectors OFF-(ON) - 3A / 250V AC 0.16 14.5 - with short lever 200000 cycles 100 50 2.8x0.5
SS-5GLT-T SS SPDT 19.8x10.2x6.4 30000000 cycles -25...120 connectors ON-(ON) - 3A / 250V AC 0.49 14.5 - with short lever 200000 cycles 100 30 2.8x0.5
SSG-01H-5 SSG SPDT 19.8x9.9x6.4 10000000 cycles -25...125 for soldering ON-(ON) 0.1A / 30V DC - 0.5 - - without lever 200000 cycles 100 100 -
SSG-01L1H-5 SSG SPDT 19.8x9.9x6.4 10000000 cycles -25...125 for soldering ON-(ON) 0.1A / 30V DC - 0.2 - - with lever 200000 cycles 100 100 -
SSG-01L1P SSG SPDT 19.8x11.1x6.4 10000000 cycles -25...125 for PCB, straight ON-(ON) 0.1A / 30V DC - 0.6 - 7.62 with lever 200000 cycles 100 50 -
SSG-01L2P SSG SPDT 19.8x11.1x6.4 10000000 cycles -25...125 for PCB, straight ON-(ON) 0.1A / 30V DC - 0.6 - 7.62 with lever (with roller) 200000 cycles 100 50 -
SSG-01L2T SSG SPDT 19.8x9.9x6.4 10000000 cycles -25...125 connectors ON-(ON) 0.1A / 30V DC - 0.6 - - with lever (with roller) 200000 cycles 100 50 2.8x0.5
SSG-01L3H-5 SSG SPDT 19.8x9.9x6.4 10000000 cycles -25...125 for soldering ON-(ON) 0.1A / 30V DC - 0.2 - - with lever with roller simulation 200000 cycles 100 100 -
SSG-01L3T SSG SPDT 19.8x9.9x6.4 10000000 cycles -25...125 connectors ON-(ON) 0.1A / 30V DC - 0.6 - - with lever with roller simulation 200000 cycles 100 50 2.8x0.5
SSG-01P SSG SPDT 19.8x11.1x6.4 10000000 cycles -25...125 for PCB, straight ON-(ON) 0.1A / 30V DC - 1.5 - 7.62 without lever 200000 cycles 100 50 -
SSG-5-2H SSG SPST-NC 19.8x9.9x6.4 10000000 cycles -25...125 for soldering ON-(OFF) - 3A / 250V AC 1.5 - - without lever 200000 cycles 100 30 -
SSG-5L1H-5 SSG SPDT 19.8x9.9x6.4 10000000 cycles -25...125 for soldering ON-(ON) - 3A / 250V AC 0.2 - - with lever 200000 cycles 100 50 -
SSG-5L1P SSG SPDT 19.8x11.1x6.4 10000000 cycles -25...125 for PCB, straight ON-(ON) - 3A / 250V AC 0.6 - 7.62 with lever 200000 cycles 100 30 -
SSG-5L1T-5 SSG SPDT 19.8x9.9x6.4 10000000 cycles -25...125 connectors ON-(ON) - 3A / 250V AC 0.2 - - with lever 200000 cycles 100 50 2.8x0.5
SSG-5L3H SSG SPDT 19.8x9.9x6.4 10000000 cycles -25...125 for soldering ON-(ON) - 3A / 250V AC 0.6 - - with lever with roller simulation 200000 cycles 100 30 -
SSG-5L3H-5 SSG SPDT 19.8x9.9x6.4 10000000 cycles -25...125 for soldering ON-(ON) - 3A / 250V AC 0.2 - - with lever with roller simulation 200000 cycles 100 50 -
SSG-5P-5 SSG SPDT 19.8x11.1x6.4 10000000 cycles -25...125 for PCB, straight ON-(ON) - 3A / 250V AC 0.5 - 7.62 without lever 200000 cycles 100 50 -
V-101-1A4 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 10A / 250V AC 0.98 14 - with short lever 300000 cycles 100 15 -
V-101-1C25 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 10A / 250V AC 1.96 14 - with short lever 300000 cycles 100 15 4.75x0.5
V-10-1A4-T V SPDT 27.8x15.9x10.3 50000000 cycles -25...150 for soldering ON-(ON) 0.6A / 125V DC 10A / 250V AC 0.98 - - without lever 300000 cycles 100 15 -
V-10-1A5 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 10A / 250V AC 1.96 - - without lever 300000 cycles 100 15 -
V-10-1C24 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 10A / 250V AC 0.98 - - without lever 300000 cycles 100 15 4.75x0.5
V-10-1C25 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 10A / 250V AC 1.96 - - without lever 300000 cycles 100 15 4.75x0.5
V-102-1A4 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 10A / 250V AC 0.59 27.5 - with lever 300000 cycles 100 15 -
V-102-1A5 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 10A / 250V AC 1.23 27.5 - with lever 300000 cycles 100 15 -
V-10-2C24 V SPST-NC 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(OFF) 0.6A / 125V DC 10A / 250V AC 0.98 - - without lever 300000 cycles 100 15 4.75x0.5
V-103-1A5 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 10A / 250V AC 0.69 51.3 - with lever 300000 cycles 100 15 -
V-103-1C24-T V SPDT 27.8x15.9x10.3 50000000 cycles -25...150 connectors ON-(ON) 0.6A / 125V DC 10A / 250V AC 0.34 51.3 - with lever 300000 cycles 100 15 4.75x0.5
V-10-3A4 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 for soldering OFF-(ON) 0.6A / 125V DC 10A / 250V AC 0.98 - - without lever 300000 cycles 100 15 -
V-10-3A4-T V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...150 for soldering OFF-(ON) 0.6A / 125V DC 10A / 250V AC 0.98 - - without lever 300000 cycles 100 15 -
V-10-3A5 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 for soldering OFF-(ON) 0.6A / 125V DC 10A / 250V AC 1.96 - - without lever 300000 cycles 100 15 -
V-104-1A4 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 10A / 250V AC 0.59 24.5 - with lever with roller simulation 300000 cycles 100 15 -
V-104-1A4-T V SPDT 27.8x15.9x10.3 50000000 cycles -25...150 for soldering ON-(ON) 0.6A / 125V DC 10A / 250V AC 0.59 24.5 - with lever with roller simulation 300000 cycles 100 15 -
V-104-1C4 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 10A / 250V AC 0.59 24.5 - with lever with roller simulation 300000 cycles 100 15 6.35x0.8
V-105-1A4 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 10A / 250V AC 1.18 12 - with lever (with roller) 300000 cycles 100 15 -
V-105-1A5-T V SPDT 27.8x15.9x10.3 50000000 cycles -25...150 for soldering ON-(ON) 0.6A / 125V DC 10A / 250V AC 2.35 12 - with lever (with roller) 300000 cycles 100 15 -
V-105-1C24 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 10A / 250V AC 1.18 12 - with lever (with roller) 300000 cycles 100 15 4.75x0.5
V-105-1C4 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 10A / 250V AC 1.18 12 - with lever (with roller) 300000 cycles 100 15 6.35x0.8
V-105-3C25 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 connectors OFF-(ON) 0.6A / 125V DC 10A / 250V AC 2.35 12 - with lever (with roller) 300000 cycles 100 15 4.75x0.5
V-106-1A4 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 10A / 250V AC 0.59 25.9 - with lever (with roller) 300000 cycles 100 15 -
V-106-1A4-T V SPDT 27.8x15.9x10.3 50000000 cycles -25...150 for soldering ON-(ON) 0.6A / 125V DC 10A / 250V AC 0.59 25.9 - with lever (with roller) 300000 cycles 100 15 -
V-106-1C5-T V SPDT 27.8x15.9x10.3 50000000 cycles -25...150 connectors ON-(ON) 0.6A / 125V DC 10A / 250V AC 1.23 25.9 - with lever (with roller) 300000 cycles 100 15 6.35x0.8
V-151-1A5 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 15A / 250V AC 1.96 14 - with short lever 100000 cycles 100 15 -
V-151-1C5 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 15A / 250V AC 1.96 14 - with short lever 100000 cycles 100 15 6.35x0.8
V-15-1A5-T V SPDT 27.8x15.9x10.3 50000000 cycles -25...150 for soldering ON-(ON) 0.6A / 125V DC 15A / 250V AC 1.96 - - without lever 100000 cycles 100 15 -
V-15-1C25-T V SPDT 27.8x15.9x10.3 50000000 cycles -25...150 connectors ON-(ON) 0.6A / 125V DC 15A / 250V AC 1.96 - - without lever 100000 cycles 100 15 4.75x0.5
V-15-1C26 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 15A / 250V AC 3.92 - - without lever 100000 cycles 100 15 4.75x0.5
V-15-1C6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 15A / 250V AC 3.92 - - without lever 100000 cycles 100 15 6.35x0.8
V-152-1A6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 15A / 250V AC 2.45 27.5 - with lever 100000 cycles 100 15 -
V-152-1C5 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 15A / 250V AC 1.23 27.5 - with lever 100000 cycles 100 15 6.35x0.8
V-152-1C5-T V SPDT 27.8x15.9x10.3 50000000 cycles -25...150 connectors ON-(ON) 0.6A / 125V DC 15A / 250V AC 1.23 27.5 - with lever 100000 cycles 100 15 6.35x0.8
V-15-2A5 V SPST-NC 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(OFF) 0.6A / 125V DC 15A / 250V AC 1.96 - - without lever 100000 cycles 100 15 -
V-15-2C26 V SPST-NC 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(OFF) 0.6A / 125V DC 15A / 250V AC 3.92 - - without lever 100000 cycles 100 15 4.75x0.5
V-153-1A5 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 15A / 250V AC 0.69 51.3 - with lever 100000 cycles 100 15 -
V-153-1A6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 15A / 250V AC 1.27 51.3 - with lever 100000 cycles 100 15 -
V-153-1C25 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 15A / 250V AC 0.69 51.3 - with lever 100000 cycles 100 15 4.75x0.5
V-153-1C5-T V SPDT 27.8x15.9x10.3 50000000 cycles -25...150 connectors ON-(ON) 0.6A / 125V DC 15A / 250V AC 0.69 51.3 - with lever 100000 cycles 100 15 6.35x0.8
V-153-3C5 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 connectors OFF-(ON) 0.6A / 125V DC 15A / 250V AC 0.69 51.3 - with lever 100000 cycles 100 15 6.35x0.8
V-15-3A5 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 for soldering OFF-(ON) 0.6A / 125V DC 15A / 250V AC 1.96 - - without lever 100000 cycles 100 15 -
V-154-1A5 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 15A / 250V AC 1.23 24.5 - with lever with roller simulation 100000 cycles 100 15 -
V-154-1C5-T V SPDT 27.8x15.9x10.3 50000000 cycles -25...150 connectors ON-(ON) 0.6A / 125V DC 15A / 250V AC 1.23 24.5 - with lever with roller simulation 100000 cycles 100 15 6.35x0.8
V-154-1C6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 15A / 250V AC 2.45 24.5 - with lever with roller simulation 100000 cycles 100 15 6.35x0.8
V-155-1A5-T V SPDT 27.8x15.9x10.3 50000000 cycles -25...150 for soldering ON-(ON) 0.6A / 125V DC 15A / 250V AC 2.35 12 - with lever (with roller) 100000 cycles 100 15 -
V-156-1A5-T V SPDT 27.8x15.9x10.3 50000000 cycles -25...150 for soldering ON-(ON) 0.6A / 125V DC 15A / 250V AC 1.23 25.9 - with lever (with roller) 100000 cycles 100 15 -
V-156-1C6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 15A / 250V AC 2.45 25.9 - with lever (with roller) 100000 cycles 100 15 6.35x0.8
V-15G-1C25-K V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 15A / 250V AC - - - - 100000 cycles 100 15 4.75x0.5
V-161-1A4 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 16A / 250V AC - 14 - with short lever 100000 cycles 100 15 -
V-161-1A5 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 16A / 250V AC 1.96 14 - with short lever 100000 cycles 100 15 -
V-161-1C25 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 1.96 14 - with short lever 100000 cycles 100 15 4.75x0.5
V-161-1C26 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 3.92 14 - with short lever 100000 cycles 100 15 4.75x0.5
V-161-1C6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 3.92 14 - with short lever 100000 cycles 100 15 6.35x0.8
V-161-2C5 V SPST-NC 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(OFF) 0.6A / 125V DC 16A / 250V AC 1.96 14 - with short lever 100000 cycles 100 15 6.35x0.8
V-161-3C25 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 connectors OFF-(ON) 0.6A / 125V DC 16A / 250V AC 1.96 14 - with short lever 100000 cycles 100 15 4.75x0.5
V-16-1A4 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 16A / 250V AC 0.98 - - without lever 100000 cycles 100 15 -
V-16-1A5 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 16A / 250V AC 1.96 - - without lever 100000 cycles 100 15 -
V-16-1C24 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 0.98 - - without lever 100000 cycles 100 15 4.75x0.5
V-16-1C26 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 3.92 - - without lever 100000 cycles 100 15 4.75x0.5
V-16-1C6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 3.92 - - without lever 100000 cycles 100 15 6.35x0.8
V-162-1A5 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 16A / 250V AC 1.23 27.5 - with lever 100000 cycles 100 15 -
V-162-1C25 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 1.23 27.5 - with lever 100000 cycles 100 15 4.75x0.5
V-162-1C26 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 2.45 27.5 - with lever 100000 cycles 100 15 4.75x0.5
V-162-1C6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 2.45 27.5 - with lever 100000 cycles 100 15 6.35x0.8
V-162-2A5 V SPST-NC 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(OFF) 0.6A / 125V DC 16A / 250V AC 1.23 27.5 - with lever 100000 cycles 100 15 -
V-162-3A5 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 for soldering OFF-(ON) 0.6A / 125V DC 16A / 250V AC 1.23 27.5 - with lever 100000 cycles 100 15 -
V-162-3A6 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 for soldering OFF-(ON) 0.6A / 125V DC 16A / 250V AC 2.45 27.5 - with lever 100000 cycles 100 15 -
V-162-3C25 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 connectors OFF-(ON) 0.6A / 125V DC 16A / 250V AC 1.23 27.5 - with lever 100000 cycles 100 15 4.75x0.5
V-162-3C5 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 connectors OFF-(ON) 0.6A / 125V DC 16A / 250V AC 1.23 27.5 - with lever 100000 cycles 100 15 6.35x0.8
V-162-3C6 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 connectors OFF-(ON) 0.6A / 125V DC 16A / 250V AC 2.45 27.5 - with lever 100000 cycles 100 15 6.35x0.8
V-16-2A6 V SPST-NC 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(OFF) 0.6A / 125V DC 16A / 250V AC 3.92 - - without lever 100000 cycles 100 15 -
V-16-2C26 V SPST-NC 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(OFF) 0.6A / 125V DC 16A / 250V AC 3.92 - - without lever 100000 cycles 100 15 4.75x0.5
V-16-2C4 V SPST-NC 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(OFF) 0.6A / 125V DC 16A / 250V AC 0.98 - - without lever 100000 cycles 100 15 6.35x0.8
V-16-2C5 V SPST-NC 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(OFF) 0.6A / 125V DC 16A / 250V AC 1.96 - - without lever 100000 cycles 100 15 6.35x0.8
V-16-2C6 V SPST-NC 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(OFF) 0.6A / 125V DC 16A / 250V AC 3.92 - - without lever 100000 cycles 100 15 6.35x0.8
V-163-1A5 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 16A / 250V AC 0.69 51.3 - with lever 100000 cycles 100 15 -
V-163-1A6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 16A / 250V AC 1.27 51.3 - with lever 100000 cycles 100 15 -
V-163-1C25 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 0.69 51.3 - with lever 100000 cycles 100 15 4.75x0.5
V-163-1C26 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 1.27 51.3 - with lever 100000 cycles 100 15 4.75x0.5
V-163-1C4 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC - 51.3 - with lever 100000 cycles 100 15 6.35x0.8
V-163-1C6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 1.27 51.3 - with lever 100000 cycles 100 15 6.35x0.8
V-163-3C5 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 connectors OFF-(ON) 0.6A / 125V DC 16A / 250V AC 0.69 51.3 - with lever 100000 cycles 100 15 6.35x0.8
V-16-3A5 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 for soldering OFF-(ON) 0.6A / 125V DC 16A / 250V AC 1.96 - - without lever 100000 cycles 100 15 -
V-16-3A6 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 for soldering OFF-(ON) 0.6A / 125V DC 16A / 250V AC 3.92 - - without lever 100000 cycles 100 15 -
V-16-3C24 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 connectors OFF-(ON) 0.6A / 125V DC 16A / 250V AC 0.98 - - without lever 100000 cycles 100 15 4.75x0.5
V-16-3C26 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 connectors OFF-(ON) 0.6A / 125V DC 16A / 250V AC 3.92 - - without lever 100000 cycles 100 15 4.75x0.5
V-16-3C4 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 connectors OFF-(ON) 0.6A / 125V DC 16A / 250V AC 0.98 - - without lever 100000 cycles 100 15 6.35x0.8
V-16-3C5 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 connectors OFF-(ON) 0.6A / 125V DC 16A / 250V AC 1.96 - - without lever 100000 cycles 100 15 6.35x0.8
V-16-3C6 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 connectors OFF-(ON) 0.6A / 125V DC 16A / 250V AC 3.92 - - without lever 100000 cycles 100 15 6.35x0.8
V-164-1A5 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 16A / 250V AC 1.23 24.5 - with lever with roller simulation 100000 cycles 100 15 -
V-164-1A6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 16A / 250V AC 2.45 24.5 - with lever with roller simulation 100000 cycles 100 15 -
V-164-1C25 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 1.23 24.5 - with lever with roller simulation 100000 cycles 100 15 4.75x0.5
V-164-1C26 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 2.45 24.5 - with lever with roller simulation 100000 cycles 100 15 4.75x0.5
V-164-1C5 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 1.23 24.5 - with lever with roller simulation 100000 cycles 100 15 6.35x0.8
V-164-1C6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 2.45 24.5 - with lever with roller simulation 100000 cycles 100 15 6.35x0.8
V-164-2A6 V SPST-NC 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(OFF) 0.6A / 125V DC 16A / 250V AC 2.45 24.5 - with lever with roller simulation 100000 cycles 100 15 -
V-164-2C26 V SPST-NC 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(OFF) 0.6A / 125V DC 16A / 250V AC 2.45 24.5 - with lever with roller simulation 100000 cycles 100 15 4.75x0.5
V-165-1A5 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 16A / 250V AC 2.35 12 - with lever (with roller) 100000 cycles 100 15 -
V-165-1A6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 16A / 250V AC 4.71 12 - with lever (with roller) 100000 cycles 100 15 -
V-165-1C25 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 2.35 12 - with lever (with roller) 100000 cycles 100 15 4.75x0.5
V-165-1C26 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 4.71 12 - with lever (with roller) 100000 cycles 100 15 4.75x0.5
V-165-1C6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 4.71 12 - with lever (with roller) 100000 cycles 100 15 6.35x0.8
V-166-1A5 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 16A / 250V AC 1.23 25.9 - with lever (with roller) 100000 cycles 100 15 -
V-166-1A6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) 0.6A / 125V DC 16A / 250V AC 2.45 25.9 - with lever (with roller) 100000 cycles 100 15 -
V-166-1C25 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 1.23 25.9 - with lever (with roller) 100000 cycles 100 15 4.75x0.5
V-166-1C26 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 2.45 25.9 - with lever (with roller) 100000 cycles 100 15 4.75x0.5
V-166-1C6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC 2.45 25.9 - with lever (with roller) 100000 cycles 100 15 6.35x0.8
V-166-2C5 V SPST-NC 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(OFF) 0.6A / 125V DC 16A / 250V AC 1.23 25.9 - with lever (with roller) 100000 cycles 100 15 6.35x0.8
V-16G-1C5 V SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) 0.6A / 125V DC 16A / 250V AC - - - - 100000 cycles 100 15 6.35x0.8
V-211-1C6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...80 connectors ON-(ON) 21A / 30V DC 21A / 250V AC 3.92 14 - with short lever 100000 cycles 100 15 6.35x0.8
V-21-1C6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...80 connectors ON-(ON) 21A / 30V DC 21A / 250V AC 3.92 - - without lever 100000 cycles 100 15 6.35x0.8
V-212-1C6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...80 connectors ON-(ON) 21A / 30V DC 21A / 250V AC 2.45 27.5 - with lever 100000 cycles 100 15 6.35x0.8
V-21-2C6 V SPST-NC 27.8x15.9x10.3 50000000 cycles -25...80 connectors ON-(OFF) 21A / 30V DC 21A / 250V AC 3.92 - - without lever 100000 cycles 100 15 6.35x0.8
V-213-1C6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...80 connectors ON-(ON) 21A / 30V DC 21A / 250V AC 1.27 51.3 - with lever 100000 cycles 100 15 6.35x0.8
V-21-3C6 V SPST-NO 27.8x15.9x10.3 50000000 cycles -25...80 connectors OFF-(ON) 21A / 30V DC 21A / 250V AC 3.92 - - without lever 100000 cycles 100 15 6.35x0.8
V-214-1C6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...80 connectors ON-(ON) 21A / 30V DC 21A / 250V AC 2.45 24.5 - with lever with roller simulation 100000 cycles 100 15 6.35x0.8
V-215-1C6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...80 connectors ON-(ON) 21A / 30V DC 21A / 250V AC 4.71 12 - with lever (with roller) 100000 cycles 100 15 6.35x0.8
V-216-1C6 V SPDT 27.8x15.9x10.3 50000000 cycles -25...80 connectors ON-(ON) 21A / 30V DC 21A / 250V AC 2.45 25.9 - with lever (with roller) 100000 cycles 100 15 6.35x0.8
VX-011-1A3 VX SPDT 27.8x15.9x10.3 10000000 cycles -25...105 for soldering ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.49 14 - with short lever 1000000 cycles 100 50 -
VX-011-1C23 VX SPDT 27.8x15.9x10.3 10000000 cycles -25...105 connectors ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.49 14 - with short lever 1000000 cycles 100 50 4.75x0.5
VX-012-1A3 VX SPDT 27.8x15.9x10.3 10000000 cycles -25...105 for soldering ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.29 27.5 - with lever 1000000 cycles 100 50 -
VX-01-3A2 VX SPST-NO 27.8x15.9x10.3 10000000 cycles -25...105 for soldering OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.25 - - without lever 1000000 cycles 100 50 -
VX-01-3C23 VX SPST-NO 27.8x15.9x10.3 10000000 cycles -25...105 connectors OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.49 - - without lever 1000000 cycles 100 50 4.75x0.5
VX-014-1A3 VX SPDT 27.8x15.9x10.3 10000000 cycles -25...105 for soldering ON-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.29 24.5 - with lever with roller simulation 1000000 cycles 100 50 -
VX-014-3A3 VX SPST-NO 27.8x15.9x10.3 10000000 cycles -25...105 for soldering OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.29 24.5 - with lever with roller simulation 1000000 cycles 100 50 -
VX-015-2C23 VX SPST-NC 27.8x15.9x10.3 10000000 cycles -25...105 connectors ON-(OFF) 0.1A / 30V DC 0.1A / 125V AC 0.59 12 - with lever (with roller) 1000000 cycles 100 50 4.75x0.5
VX-015-3C23 VX SPST-NO 27.8x15.9x10.3 10000000 cycles -25...105 connectors OFF-(ON) 0.1A / 30V DC 0.1A / 125V AC 0.59 12 - with lever (with roller) 1000000 cycles 100 50 4.75x0.5
VX-51-1C23 VX SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) - 5A / 250V AC 0.49 14 - with short lever 500000 cycles 100 30 4.75x0.5
VX-52-1A2 VX SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) - 5A / 250V AC - 27.5 - with lever 500000 cycles 100 30 -
VX-52-1C22 VX SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) - 5A / 250V AC - 27.5 - with lever 500000 cycles 100 30 4.75x0.5
VX-5-2A2 VX SPST-NC 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(OFF) - 5A / 250V AC 0.25 - - without lever 500000 cycles 100 30 -
VX-5-2C22 VX SPST-NC 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(OFF) - 5A / 250V AC 0.25 - - without lever 500000 cycles 100 30 4.75x0.5
VX-52K-1A3 VX SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) - 5A / 250V AC - - - - 500000 cycles 100 30 -
VX-53-1A2 VX SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) - 5A / 250V AC - 51.3 - with lever 500000 cycles 100 30 -
VX-5-3A2 VX SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 for soldering OFF-(ON) - 5A / 250V AC 0.25 - - without lever 500000 cycles 100 30 -
VX-5-3A3 VX SPST-NO 27.8x15.9x10.3 50000000 cycles -25...105 for soldering OFF-(ON) - 5A / 250V AC 0.49 - - without lever 500000 cycles 100 30 -
VX-54-1C23 VX SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) - 5A / 250V AC 0.29 24.5 - with lever with roller simulation 500000 cycles 100 30 4.75x0.5
VX-56-1A2 VX SPDT 27.8x15.9x10.3 50000000 cycles -25...105 for soldering ON-(ON) - 5A / 250V AC - 25.9 - with lever (with roller) 500000 cycles 100 30 -
VX-56-1C22 VX SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) - 5A / 250V AC - 25.9 - with lever (with roller) 500000 cycles 100 30 4.75x0.5
VX-56-2C23 VX SPST-NC 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(OFF) - 5A / 250V AC 0.29 25.9 - with lever (with roller) 500000 cycles 100 30 4.75x0.5
VX-56K-1C23 VX SPDT 27.8x15.9x10.3 50000000 cycles -25...105 connectors ON-(ON) - 5A / 250V AC 0.18 25.9 - with lever (with roller) 500000 cycles 100 30 4.75x0.5
* the position in bracket indicates momentary position.
** at resistive load